PDP SEO Portlet

AES-ACC-U96-4APWR

AC/DC Power Supply Single-OUT 12V 4A 48W Plug-In

Avnet Manufacturer Part #: AES-ACC-U96-4APWR
Secondary Manufacturer Part#: AES-ACC-U96-4APWR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-ACC-U96-4APWR is the highest power 96Boards-compatible power supply from Avnet that supplies 12V @ 4A. It ships with an international plug set and supports 100-240 VAC. This power supply is recommended for designs that may consume power through the expansion mezzanines or USB 3.0 host connectors.

  • Manufacturer: Votoo
  • Model: VP-1204000
  • Input: AC 100-240v, 50/60HZ
  • Output: DC 12V, 4A
  • 4.7mm x 1.7mm x 10mm DC plug
  • 1.2m US AC cable with C8 socket
  • 1.2m EU AC cable with C8 socket
  • 1.2m UK AC cable with C8 socket
  • 1.2m AU AC cable with C8 socket

Technical Attributes

Find Similar Parts

Description Value
Ultra96 Zynq UltraScale+ ZU3EG Development Board
50|60 Hz
100 to 240 Vac
48 W
Plug-In
1
4 A
12 V
Power Supply Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.99