AES-ACC-DISP-5INCH
5-inch 720 x 1280 MIPI TFT LCD Panel
Click image to enlarge
Manufacturer:Avnet Engineering Services
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: AES-ACC-DISP-5INCH
Secondary Manufacturer Part#: AES-ACC-DISP-5INCH
- RoHS 10 Compliant
- Tariff Charges
This is a color active-matrix thin film transistor (TFT) liquid crystal display (LCD) single chip and sub sheet that use amorphous silicon TFT as a switching device.
- LCD Size: 5.0 inch
- Resolution: 720 x 1280
- Panel Type: IPS TFT, normally black
- Display Interface: MIPI DSI (4-lane or 2-lane)
- Touch Interface: I2C
- Touch Type: Capacitive Touch
- Operating Temp.: -20 C .. 70 C
- Contrast Ratio: 1200
- Brightness: 360 cd/m2
- Viewing Angle (typ.): 85 deg.
- Response Time (typ.): 35 ms
- MIPI Controller IC: ILI9881C
- Touch Controller IC: ST1633i-N48
- Dual SBC board mounting-hole patterns (Pi / Jetson)
- Backlight Current: 40mA @ 18.0V
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8528520000 |
| Schedule B: | 8528520000 |