PDP SEO Portlet

410-248

Zynq-7000 SoC Development Board

Avnet Manufacturer Part #: 410-248
Secondary Manufacturer Part#: AES-Z7EV-7Z020-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZedBoard is a low-cost development board for the Xilinx Zynq-7000 All Programmable SoC. This board contains everything necessary to create a Linux, Android, Windows or other OS/RTOS-based design. Additionally, several expansion connectors expose the proce

Zynq®-7000 All Programmable SoC XC7Z020-CLG484-1
• Memory
- 512 MB DDR3
- 256 Mb Quad-SPI Flash
- 4 GB SD card
• Onboard USB-JTAG Programming
• 10/100/1000 Ethernet
• USB OTG 2.0 and USB-UART
• PS & PL I/O expan

Technical Attributes

Find Similar Parts

Description Value
1
Programmable Logic Tools
256Mb QSPI Flash
HDMI Output|VGA|OLED Output
1
0
LPC|UART|USB
ZedBoard 7020 Baseboard, 12V Power Supply, 4GB SD Card, Micro-USB Cable, USB Adapter: Male Micro-B to Female Standard-A, Started Guide
SD Card
512 MB
DDR3
Development Board
1 USB2.0 OTG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$589.0