PDP SEO Portlet

AW24P64F8BLK0M

DRAM Module DDR3 SDRAM 8 GB 204-Pin

Manufacturer:ATP Electronics
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: AW24P64F8BLK0M
Secondary Manufacturer Part#: AW24P64F8BLK0M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
FBGA
64 Bit
Gold
DRAM Module
800 MHz
480 mA
1.45 V
20 ns
1G x 64bit
8 GB
1.283 V
204USODIMM
Socket Mount
16
0 to 95 °C
95 °C
0 °C
1G x 64
204USODIMM
204
67.56 x 3.81 x 30 mm
DDR3 SDRAM
1.45 V
1.283 V
1.35 V
8 GB
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: