PDP SEO Portlet

AF4GSDI-WADXM

Flash Memory Card 4G-bytes SD Card

Manufacturer:ATP Electronics
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: AF4GSDI-WADXM
Secondary Manufacturer Part#: AF4GSDI-WADXM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATP Industrial Grade SDHC cards are designed for use in demanding applications such as automotive, healthcare, and aviation industries where critical data requires the highest level of data integrity.

  • ATP mass production testing guarantees industry-leading quality levels
  • Excellent data transfer speeds; up to 68.80MB/s Read, 39.32MB/s Write
  • Advanced Wear Leveling algorithm
  • Extended operating temperature range: -40°C to +85°C
  • SLC (Single-Level Cell) NAND Flash
  • Bad block management
  • IP67 waterproof & dustproof
  • ESD Resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: