PDP SEO Portlet

AF4GSD3A-WABXM

ATP Industrial Grade SD/SDHC/SDXC

Manufacturer:ATP Electronics
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: AF4GSD3A-WABXM
Secondary Manufacturer Part#: AF4GSD3A-WABXM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATP Industrial Grade SDHC cards are designed for use in demanding applications such as automotive, healthcare, and aviation industries where critical data requires the highest level of data integrity.

  • ATP mass production testing guarantees industry-leading quality levels
  • Excellent data transfer speeds; up to 87.70MB/s Read, 65.25MB/s Write
  • Advanced Wear Leveling algorithm
  • Extended operating temperature range: -40°C to +85°C
  • Advanced MLC (Multi-level Cell) 1-bit per cell NAND flash
  • Water proof, Dust proof and ESD proof

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8541498000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: