PDP SEO Portlet

T050000

Braccio Robotic Arm TinkerKit, Arduino Controlled, 180° Rotation, PWM

Manufacturer:Arduino
Avnet Manufacturer Part #: T050000
Secondary Manufacturer Part#: T050000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T050000 is a TinkerKit Braccio. It is a fully operational robotic arm, controlled via Arduino. It can be assembled in several ways for multiple tasks such as moving objects. You can also attach a camera or solar panel. There are so many ways in which the

  • Maximum operating distance range 80 cm
  • 40cm cable length
  • Maximum weight at 32cm operating distance: 150g

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:4  
USD $:
1+
$283.1
2+
$267.7973
4+
$260.75
8+
$254.0641
16+
$247.7125