PDP SEO Portlet

ABX00087

Development Board, UNO R4 WiFi, R7FA4M1AB3CFM#AA0, 32bit, ARM Cortex-M4F

Manufacturer:Arduino
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: ABX00087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABX00087 is an Arduino® UNO R4 Wi-Fi board. It is the first UNO board to feature a 32-bit microcontroller and an ESP32-S3 Wi-Fi® module (ESP32-S3-MINI-1-N8). It features a RA4M1 series microcontroller from Renesas (R7FA4M1AB3CFM#AA0), based on a 48MHz Arm® Cortex®-M4 microprocessor. The UNO R4 WiFi's memory is larger than its predecessors, with 256KB flash, 32KB SRAM and 8KB of EEPROM. The RA4M1's operating voltage is fixed at 5 V, whereas the ESP32-S3 module is 3.3 V. Communication between these two MCUs is performed via a logic-level translator (TXB0108DQSR). The ESP32-S3-MINI-1-N8 is the secondary MCU with a built-in antenna for Wi-Fi® & Bluetooth® connectivity.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473305100
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 26.71429
500+
$26.71429
4000+
$23.78378
8000+
$23.1579
16000+
$22.8737
32000+
$22.75639
SubTotal:
$13,357.14