PDP SEO Portlet

ABX00073

IOT Carrier Board, Rev2, APDS-9660, BME688, LSM6DSOXTR, MKR Family Boards

Manufacturer:Arduino
Avnet Manufacturer Part #: ABX00073
Secondary Manufacturer Part#: ABX00073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABX00073 is an Arduino® MKR IoT Carrier Rev2. The sensors, circuits and display integrated on the MKR IoT Carrier Rev2 leaves you free to focus on prototyping and programming your IoT projects. The MKR IoT Carrier comes equipped with 5 RGB LEDs, 5 capacit

  • Rounded 1.3” TFT display, 240x240 resolution
  • Micro SD card slot
  • 3x grove connectors
  • Li-Ion rechargeable battery
  • Operating voltage is 3.3V
  • 84.62mm diameter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:24  Mult:8  
USD $: