PDP SEO Portlet

ABX00019

SBC, Arduino MKR NB 1500, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins

Manufacturer:Arduino
Avnet Manufacturer Part #: ABX00019
Secondary Manufacturer Part#: ABX00019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABX00019 is an Arduino MKR NB 1500 adds narrow band communication to the project. It's the perfect choice for devices in remote locations without an Internet connection or in situations in which power isn't available (e.g., field monitoring systems). This

  • SAMD21 ARM Cortex-M0+ 32bit, 256KB flash memory, 32KB SRAM, 32.768KHz (RTC), 48MHz clock speed
  • 5V input voltage
  • 22 digital I/O pins
  • I2C, I2S, SPI, UART interfaces
  • 12 PWM output, 7/1 analogue I/O pins, 93mA power con

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$89.51429
200+
$84.67568
400+
$82.44737
800+
$80.33333
1600+
$78.325