A000110
Arduino Shield, 4 Relays, Drive High Power Loads, 5V Operating Voltage
Click image to enlarge
Manufacturer:Arduino
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: A000110
Secondary Manufacturer Part#: A000110
- RoHS 10 Compliant
- Tariff Charges
The Arduino 4 Relays Shield allows your Arduino to drive high power loads that can’t be controlled directly by the Arduino's digital pins due to current and voltage limits. It features four relays, each with 2 pole changeover contacts (NO and NC).
- Operating voltage: 5V
- Maximum load voltage: 48V
- Maximum contact current: 2A @30V
- LEDs indicate the on/off state of each relay
- Powered by the Arduino base board
- TinkerKit interfaces: 2 inputs, 2 outputs and 2 TWI
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |