PDP SEO Portlet

A000073

SBC, Arduino UNO SMD Rev3, ATmega328P, 8bit, 2KB RAM, 32KB Flash, 14 I/O pins

Manufacturer:Arduino
Avnet Manufacturer Part #: A000073
Secondary Manufacturer Part#: A000073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A000073 is a Arduino Uno SMD R3 development board based on the ATmega328 microcontroller. The ATmega328 is a low power CMOS 8bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The Arduino Uno SMD R3 evaluation board has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB to serial driver chip.

  • ATmega16U2 instead 8U2 as USB to serial converter
  • Stronger RESET circuit
  • 1.0 pinout
  • Input voltage (recommended) range from 7V to 12V
  • 5V operating voltage
  • 32KB flash memory
  • 0.5KB flash memory for bootloader
  • 50mA of DC current for 3.3V pin
  • 1KB EEPROM
  • 2KB SRAM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$22.58571
200+
$21.67
400+
$21.56
800+
$21.45
1600+
$21.34