PDP SEO Portlet

A000067

SBC, Arduino Mega Rev3, ATmega2560, 8bit, 8KB RAM, 256KB Flash, WiFi, 54 I/O pins

Manufacturer:Arduino
Avnet Manufacturer Part #: A000067
Secondary Manufacturer Part#: A000067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A000067 is an Arduino Mega2560 Rev3 development board based on ATmega2560 microcontroller. The board has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with an AC to DC adaptor or battery to get started. The Mega is compatible with most shields designed for the Arduino Uno, Duemilanove or Diecimila. The Arduino Mega can be powered via the USB connection or with an external power supply. The power source is selected automatically. The Arduino Mega2560 has a number of facilities for communicating with a computer, another Arduino or other microcontrollers.

  • ATmega16U2 instead 8U2 as USB to serial converter
  • 1.0 pinout
  • Stronger RESET circuit
  • 5V operating voltage
  • Input voltage (recommended) range from 7V to 12V
  • Input voltage (limit) range from 6V to 20V
  • 40mA DC current per I/O pin
  • 256KB flash memory of which 8KB used by bootloader
  • 8KB SRAM
  • 4KB EEPROM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:45  
USD $:
1+
$42.7196