PDP SEO Portlet

A000066

Development Board, Arduino Uno, ATmega328 MCU, 14 3.3V I/O, 6 Analogue Input, 6 PWM Output

Manufacturer:Arduino
Avnet Manufacturer Part #: A000066
Secondary Manufacturer Part#: A000066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter

  • Microcontroller ATmega328P
  • Operating voltage of 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40mA
  • DC current for 3.3V pin 50mA
  • Flash memory16KB of which 2KB is used by boot loader
  • SRAM 2KB, EEPROM 1KB
  • Clock speed 16MHz
  • Can be powered via the USB connection or with an external power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$24.94286
200+
$23.5946
400+
$22.97368
800+
$22.38462
1600+
$21.825