PDP SEO Portlet

A000053

SBC, Arduino Micro, ATmega32U4, 8bit, 2.5KB RAM, 32KB Flash, 20 I/O pins, with headers

Manufacturer:Arduino
Avnet Manufacturer Part #: A000053
Secondary Manufacturer Part#: A000053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A000053 is a Arduino Micro development board based on the ATmega32u4 microcontroller. The ATmega32u4 is a 8bit AVR RISC based microcontroller featuring 32KB flash memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full speed/low speed device, 10bit A to D converter and JTAG interface for on chip debug. The board contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard. The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial/COM port. It also has other implications for the behaviour of the board. The Arduino Micro can be powered via the micro USB connection or with an external power supply. The power source is selected automatically.

  • 16MHz crystal oscillator
  • ICSP header
  • Reset button
  • Micro USB connection
  • 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs)
  • Input voltage (recommended) range from 7V to 12V
  • Input Voltage (limit) range from 6V to 20V
  • 32KB flash memory of which 4KB used by bootloader
  • 2.5KB SRAM
  • 1KB EEPROM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$22.58571
200+
$21.36486
400+
$20.80263
800+
$20.26923
1600+
$19.7625