PDP SEO Portlet

A000005

SBC, Arduino Nano, ATmega328, 8bit, 2KB RAM, 32KB Flash, 22 I/O pins

Manufacturer:Arduino
Avnet Manufacturer Part #: A000005
Secondary Manufacturer Part#: A000005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A000005 is Version 3 of the Arduino Nanoboard, which is a small, breadboard-friendly board based on the ATmega328. It has similar functionality to the Arduino Duemilanove, but in a different package. It lacks only a DC power jack and is instead powered through the Mini-B USB connector. The Nano was designed and is being produced by Gravitech.

  • Microcontroller ATmega328
  • Operating voltage is 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin 50 mA
  • Flash memory16KB of which 2KB is used by Boot loader
  • SRAM 1KB, EEPROM 512bytes
  • Clock speed 16MHz
  • USB Connector type mini B male

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$22.58571
200+
$21.36486
400+
$20.80263
800+
$20.26923
1600+
$19.7625