PDP SEO Portlet

XJ8C-0411

Conn Unshrouded Header PL 4 POS 2.54mm Solder ST Thru-Hole

Manufacturer:Aratas
Avnet Manufacturer Part #: XJ8C-0411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

¦ Low profiles that are only 5.8 mm (XJ8) and 6.8 mm (XG8S/T) high on the board. ¦ 2.54-mm high-density grid can be mounted horizontally or vertically. ¦ From Single-row up to Triple-row Connectors. ¦ Through-holes handle 0.8-mm wires. ¦ Designed for easy insertion and protection against accidental removal. ¦ Highly-reliable 2-point contacts. ¦ Thin Plug Housing (XJ8) employs flame-resistant PPS resin. ¦ XJ8 Connectors conform to UL standards (file no. E103202).

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,5 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.60861
100+
$0.60861
800+
$0.49491
1600+
$0.47485
3200+
$0.45478
6400+
$0.44642
SubTotal:
$60.86