P2RFZ-08-E
DIN Rail Socket 8 Position for G2R-1-S Relays
Click image to enlarge
Manufacturer:Aratas
Product Category:
Accessories, Power Supply Accessories
Avnet Manufacturer Part #: P2RFZ-08-E
- RoHS 10 Compliant
- Tariff Charges
P2RFZ-08-E is a track/surface-mounting socket.
- Color is black
- Screw terminal
- Forked/round terminal ferrules
- Dimension is 0.61inch width x 2.40inch depth x 3.11inch height
- Tightening torque is 0.59 to 0.88N-m, 5-pin
- Used with G2R-1-S slim and space-saving power plug-in relay
- Used with G2R-1-S slim and space-saving power plug-in relay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |