PDP SEO Portlet

P2RFZ-05-E

DIN Rail Socket 5 Position for G2R-1-S Relays

Manufacturer:Aratas
Avnet Manufacturer Part #: P2RFZ-05-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P2RFZ-05-E is a track/surface-mounting socket.

  • Color is black
  • Screw terminal
  • Forked/round terminal ferrules
  • Dimension is 15.5mm width x 61mm depth x 79mm height
  • Tightening torque is 0.59 to 0.88N-m
  • Used with G2R-1-S slim and space-saving power plug-in relay
  • Used with G2R-1-S slim and space-saving power plug-in relay

Technical Attributes

Find Similar Parts

Description Value
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 12.75
1+
$12.75
5+
$11.91
10+
$11.07
25+
$10.62
50+
$10.3
100+
$9.98
250+
$9.58
SubTotal:
$12.75