PDP SEO Portlet

G6DN-1A DC12

Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole

Manufacturer:Aratas
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: G6DN-1A DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm) • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact. • Power consumption 110 mW of an industry top class. • Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation, and EN60335-1 for basic insulation.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 1.8075
500+
$1.8075
1000+
$1.73708
2000+
$1.66665
4000+
$1.59623
8000+
$1.56689
SubTotal:
$903.75