PDP SEO Portlet

G3VM-201DY1(TR05)

Relay SSR 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin SMD T/R

Manufacturer:Aratas
Avnet Manufacturer Part #: G3VM-201DY1(TR05)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact, General-purpose, Analog switching MOSFET Relays, with Dielectric Strength of 5 KVac between I/O Using Optical Isolation
  • Switches minute analog signals
  • Continuous load current of 250 mA
  • Available in Surface-mounting Terminals

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00