PDP SEO Portlet

EE-SX3350

Photointerrupter Transmissive Dark-ON Output 4.5V to 16V SMD

Manufacturer:Aratas
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: EE-SX3350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EE-SX3350 is a transmissive photomicrosensor.

  • Unique 5mm slot width
  • PCB surface mounting type (SMT connecting method)
  • High resolution with a 0.5mm-wide aperture
  • Aperture size (H × W): emitter 1.4 × 1.4mm and detector 1.4 × 0.5mm
  • Dark ON photo IC output
  • Emitter: 1.5V max, 1.2V typ forward voltage at IF = 20mA
  • Emitter: 10µA max reverse current at VR = 4V
  • Emitter: 940nm typ peak emission wavelength at IF = 20mA
  • Detector: 4.5 to 16V power supply voltage
  • Detector: 10mA current consumption at VCC = 4.5 to 16V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks ,1 days
Price for: Each
Quantity:
Min:400  Mult:1  
Need More?
USD $:
$ 1.48025
400+
$1.48025
4000+
$1.21937
8000+
$1.16994
16000+
$1.1205
32000+
$1.09991
SubTotal:
$592.10