PDP SEO Portlet

D6F-P0010A2

Flow Sensor Air Mass Screw 3-Pin Tray

Manufacturer:Aratas
Product Category: Sensors, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: D6F-P0010A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D6F-P series compact, high-performance Flow Sensor with dust segregation structure. The built in Dust Segregation System (DSS) with cyclone flow structure, diverts particulates from sensor element and built in voltage regulator, temperature compensation and amplified output.

  • High resolution and repeatability, even at low flow rates
  • Measure up to 200 LPM with a bypass setup
  • Barbed ports with connector or PCB terminals or manifold mount with connector versions
  • High accuracy of ±5%FS
  • =10%Sr Hysteresis
  • PVC 3 x 0.14mm2/18 x 0.1mm Ø2m connection cable

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
1 l/min
null
Screw
-10 °C
4.75 V
5.25 V
null
60 °C
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00