PDP SEO Portlet

B5T-007001-020

Human Vision Component, Detection Sensors, 1600 x 1200 Pixel, 5 VDC

Manufacturer:Aratas
Avnet Manufacturer Part #: B5T-007001-020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B5T-007001-020 sensor is a B5T human vision components (HVC-P2) system. HVC incorporates ten different image sensing functions like face recognition in an easy-to mount and compact format to provide image sensing capability to various devices. UART and USB receives the command controlling the module from the host and sends back the detection result info.

  • Choice of wide-angle type and long-distance type depending of detection distance or range needs
  • Incorporates ten different image sensing functions used to recognize people's conditions
  • Supply voltage is 5VDC ±10%
  • Consumption current is below 0.25A
  • Operating temperature range from 0 to 50°C (no condensation or freezing)
  • Lens angle is approximately 90deg (wide-angle type)
  • 1600 × 1200pixels detection resolution
  • 8meters human body detection
  • RAW (8bit, Y data) image format

Technical Attributes

Find Similar Parts

Description Value
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808070
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 517.88675
1+
$517.88675
50+
$445.53979
100+
$427.47737
200+
$409.41494
400+
$401.88893
SubTotal:
$517.89