XS2R-D424-1
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Connector Adaptors, Circular Adaptors
Avnet Manufacturer Part #: XS2R-D424-1
Secondary Manufacturer Part#: XS2RD4241
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tee Style | ||
| Brass | ||
| Gold | ||
| Plug/Receptacle/Plug | ||
| -25 to 70 °C | ||
| 50.6 x 36.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |