XS2C-D421
Conn M12 Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: XS2C-D421
Secondary Manufacturer Part#: XS2CD421
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Cable Mount | ||
| -10 to 80 °C | ||
| 14.9 mm | ||
| 43.2 mm | ||
| 43.2 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |