XG5W-0231
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: XG5W-0231
Secondary Manufacturer Part#: 56W4384
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| 24 | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| 20 MOhm | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.15 µm | ||
| XG5W | ||
| No | ||
| Crimp | ||
| 26 to 22, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |