XG5W-0031-N
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: XG5W-0031-N
Secondary Manufacturer Part#: XG5W0031N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Nickel | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 12.5 x 2.2 x 2.1 mm | ||
| XG5 | ||
| Crimp | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |