XF2M-2015-1A
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: XF2M-2015-1A
Secondary Manufacturer Part#: XF2M20151A
- RoHS 10 Compliant
- Tariff Charges
High-reliability rotary-lock and Superior Work Efficiency.
• Dual contact reduces the number of parts. • Applicable FPC/FFC thickness of 0.3 mm (Gold plating type). • Halogen Free (*) * OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 54 POS | ||
| 1 | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |