PDP SEO Portlet

S8VK-S12024

120W24VDC5A100-240VAC PUSHIN

Avnet Manufacturer Part #: S8VK-S12024
Secondary Manufacturer Part#: S8VKS12024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S8VK-S12024 is a S8VK-S series switch mode power supply. A perfect fit for small control panels coated PCBs for better resistance to environment connections for easy wiring.

  • Input voltage range from 100 to 240VAC
  • 24V rated output voltage
  • 5A rated output current
  • 6A maximum boost current
  • 120W power rating
  • Side-by-side mounting possible (up to 55°C) and power boost function at 120%
  • Operation possible at ambient temperatures from -40 to 70°C
  • Features overload protection, overvoltage protection
  • Green LED output indicator

Technical Attributes

Find Similar Parts

Description Value
4962197
1
5 A
120 W
24 V
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$155.7973
2+
$152.70199
4+
$150.50914
8+
$148.37838
16+
$144.1125