PDP SEO Portlet

S8VK-G01512

15W 12VDC 1.2A 100-240VAC

Avnet Manufacturer Part #: S8VK-G01512
Secondary Manufacturer Part#: S8VKG01512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8VK-G01512 is a single-phase DIN-rail mount Switch Mode Power Supply with green LED output indicator. It is robust design and construction withstand harsh environments and provide stable operation over a wide operating temperature range. Because of high MTBF figures, S8VK will keep running in stable condition for a long term. The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip.

  • Resistant in tough environments
  • Easy and fast installation
  • Reliable and easy operation
  • Possible for 2-phase input usage
  • Overload and overvoltage protection
  • Power boost function at 120%
  • 77% Typical efficiency
  • 1.44A Boost current
  • 50mVp-p at 20MHz of bandwidth Maximum ripple and noise
  • IP20 Protection rating

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
1.2 A
15 W
12 V
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  391.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$54.48649
2+
$53.40397
4+
$52.63708
8+
$51.89189
16+
$50.4