PDP SEO Portlet

S8FS-G10024C

AC/DC Power Supply with Cover Switch Mode 24VDC 4.5A 100W Panel Mount

Avnet Manufacturer Part #: S8FS-G10024C
Secondary Manufacturer Part#: S8FSG10024C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8FS-G10024C from Omron Industrial Automation is a S8FS-G series switch mode power supply. It is ideal for machine tools and semiconductor manufacturing equipments. An IEC 61558-2-16 compliant transformer is built into the power supply to eliminate the need for a transformer with compound windings for control circuits for which IEC 60204-1 machinery directive is specified. This helps reduce cost and space requirements. This power supply has superior basic performance that ensures reliability. It also has greater resistance to rusting with aluminium/stainless steel case and applications at altitudes up to 3000m. This stable, high quality power supply is approved by UL 508 (listing), UL 508 (recognition) UL 60950-1 (recognition, OVCII (= 3,000m), Pol2), CSA C22.2 No.107.1, CSA C22.2 No.60950-1, EN 50178 (OVCIII (= 2000m), OVCII ( 2000m and = 3000m), Pol2), EN 60950-1 (OVCII (= 3000m), Pol2) and EN/IEC 61558-2-16 standards.

  • Power rating is 100W, output voltage is 24V and output current is 4.5A
  • Input voltage range from 100 to 240VAC, overload and overvoltage protection
  • Efficiency is 87% typical (100VAC input), 89% typical (200VAC input), 89% typical (230VAC input)
  • Output ripple and noise voltage is 80mVp-p maximum at 100 to 240VAC input
  • With cover/direct mounting, screw terminal block, green LED output indicator, series operation
  • Greater usability, resistance to environments for global application
  • Input current is 2.1A typical at 100VAC input, 1.2A typical at 200VAC input
  • Leakage current is 0.5mA maximum at 100VAC input, 1mA maximum at 200VAC input
  • 100Mohm minimum insulation resistance (b/w all O/P and all I/P terminals/PE terminals) at 500VDC
  • Ambient operating temperature range from -20 to 70°C, weight is 400g, remote control

Technical Attributes

Find Similar Parts

Description Value
4962198
4.5 A
100 W
24 V
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.8841
2+
$64.43722
4+
$64.11013
8+
$63.78304
16+
$58.6171