B5W-LB2112-1
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Optical Sensors, Photoelectric Sensors
Avnet Manufacturer Part #: B5W-LB2112-1
Secondary Manufacturer Part#: B5WLB21121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pin Connector | ||
| IP50 | ||
| Infrared LED | ||
| 60 °C | ||
| -10 °C | ||
| B5W-LB Series | ||
| 55 | ||
| Light Convergent Reflective | ||
| Reflective | ||
| 26.4 | ||
| 21.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |