B5W-LB1112-1
Light Convergent Reflective Sensor, 10 mm, NPN Open Collector, Convergent Reflective, 21.6 to 26.4 V
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Sensors & Transducers, Optical Sensors, Photoelectric Sensors
Avnet Manufacturer Part #: B5W-LB1112-1
Secondary Manufacturer Part#: B5WLB11121
- RoHS 10 Compliant
- Tariff Charges
B5W-LB1112-1 is a B5W-LB series light convergent reflective sensor for reduced colour and material susceptibility.
- Robustness of colour, reliable detection of shiny, black or transparent objects
- Unaffected by backgrounds, meaning only the intended object is sensed accurately
- Robustness of the distance, wide sensing range to allow object shifting
- Robust design resistant to ambient lights, light convergent reflective method
- Super miniature size, 10mm super miniature maximum sensing distance, NPN / Light-ON output
- IEC IP50 (not including terminals) degree of protection, Connector models connecting method
- 20% max. differential travel, infrared LED (850nm) light source (wavelength)
- Power supply voltage is 24VDC ±10%, including 10% ripple (p-p)
- Current consumption is 15mA max. (at 26.4VDC), polycarbonate case material
- Ambient operating temperature range from -10 to +60°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pin Connector | ||
| IP50 | ||
| Infrared LED | ||
| 60 °C | ||
| -10 °C | ||
| B5W-LB Series | ||
| 10 | ||
| Light Convergent Reflective | ||
| Super Miniature Distance | ||
| 26.4 | ||
| 21.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |