2JCIE-EV01-RP1
Evaluation Board, 2JCIE-EV, Accelerometer, Barometric Pressure, Humidity, Pi HAT
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: 2JCIE-EV01-RP1
Secondary Manufacturer Part#: 2JCIEEV01RP1
- RoHS 10 Compliant
- Tariff Charges
2JCIE-EV01-RP1 is an accelerometer, barometer, humidity, light, sound, temperature sensor Raspberry Pi platform evaluation expansion board. Easily implement development of a new IoT system that senses a wide variety of environmental information.
- Pi HAT protocol
- 3 A/1 B+/2 B/3 B/3 B+/Zero/Zero W supported platform (open platform)
- Supports Sparkfun Qwiic (3.3 V I2C), 5V I2C for expansion, 5V UART for expansion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducer Tools | ||
| No | ||
| No | ||
| PWM|Serial I2C|Serial I2S|SPI|UART | ||
| 65 x 30 x 5.9 mm | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |