A2541R24C10GR
ISM/SRD RF Transceiver, 2.402 GHz to 2.48 GHz, 34 Pins, LGA
Manufacturer:TTM Technologies
Product Category:
RF & Wireless, RF & Wireless ICs, RF Receivers, Transmitters & Transceivers
Avnet Manufacturer Part #: A2541R24C10GR
Secondary Manufacturer Part#: A2541R24C10GR
- RoHS 10 Compliant
- Tariff Charges
The A2541R24C is a surface - mount radio module featuring Bluetooth SMART technology that incorporates the Texas Instruments ultra - low - power CC2541 SoC, crystals, a U.FL connector and a DC/DC converter, all in one of the industry’s smallest packages: 11x19x2.5mm. The module is pre - loaded with either TI’s BLE - Stack or Em - Ware software from Emmoco and is certified with the Bluetooth SIG, US (FCC), Canada (IC), and compliant with European (ETSI) and other global standards.
- Minimal RF engineering experience necessary
- Minimal Bluetooth ® experience necessary
- Easy to implement, short design cycle
- No additional “Intentional Radiator” certification required (FCC 15.247, IC RSS -210, EN 300 328) FCC ID: X7J - A12062101 // IC: 8975A - A12062101
- Minimal real estate required
- Easily implemented on a two layer PCB
- No additional harmonic filtering required
- 100% RF-tested in production
- Common footprint for similar products in family
- No additional DC decoupling required
- Accurate Digital RSSI support
- Operating temperature–40 to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A992 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |