A2541R24A10GR
ISM/SRD RF Transceiver, 2.402 GHz to 2.48 GHz, 34 Pins, LGA
Manufacturer:TTM Technologies
Product Category:
RF & Wireless, RF & Wireless ICs, RF Receivers, Transmitters & Transceivers
Avnet Manufacturer Part #: A2541R24A10GR
Secondary Manufacturer Part#: A2541R24A10GR
- RoHS 10 Compliant
- Tariff Charges
The A2541R24A is a surface-mount radio module featuringBluetoothSMARTtechnology that incorporates the Texas Instruments ultra-low-power CC2541 SoC,crystals, a PCB antenna and a DC/DC converter, all in one of the industry’s smallestpackages: 11x19x2.5mm. The module is pre-loaded with either TI’s BLE-Stack orEm-Ware software from Emmoco and is certified with the Bluetooth SIG, US (FCC),Canada (IC), and compliant with European (ETSI) and other global standards.
- Minimal RF engineering experience necessary
- Minimal Bluetooth® experience necessary
- Easy to implement, short design cycle
- No additional “Intentional Radiator” certification required (FCC 15.247, IC RSS-210, EN 300 328)FCC ID: X7J-A12062101 // IC: 8975A-A12062101
- Minimal real estate required
- Easily implemented on a two layer PCB
- No additional harmonic filtering required
- 100% RF-tested in production
- Common footprint for similar products in family
- No additional DC decoupling required
- Accurate Digital RSSI support
- Operating temperature–40 to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 5A992 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |