PDP SEO Portlet

A2500R24C00GM

Radio Module, SPI, 1.8 V to 3.6 V

Manufacturer:TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: A2500R24C00GM
Secondary Manufacturer Part#: A2500R24C00GM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A2500R24A is a high-performance, FCC-certified radio module that incorporates the Texas Instruments CC2500 transceiver chip in the industry’s smallest package (9 x 12 x 2.5mm).

  • Frequency range: 2400-2483.5 MHz
  • FCC compliant, shielded package
  • Digital RSSI output
  • Programmable output power up to +0.5dBm
  • High sensitivity (-104 dBm at 2.4 kBaud, 2442 MHz 1% packet error rate)
  • Ultra-small package size 9 x 12 x 2.5mm
  • LGA footprint
  • RoHS compliant
  • Operating temperature -40 to +85C
  • Impedance-controlled, multi-layer PCB
  • 1.8 to 3.6 VDC
  • Low current consumption (16 mA in RX, 250 kBaud, 2442 MHz)
  • 400 nA sleep mode current consumption
  • Efficient SPI interface; all registers can be programmed with one “burst” transfer
  • Available in tape & reel and matrix tray

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: