A2500R24A00GR
Radio Module, SPI, 1.8 V to 3.6 V
Manufacturer:TTM Technologies
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: A2500R24A00GR
Secondary Manufacturer Part#: A2500R24A00GR
- RoHS 10 Compliant
- Tariff Charges
The A2500R24A is a high-performance, FCC-certified radio module that incorporates the Texas Instruments CC2500 transceiver chip in the industry’s smallest package (9 x 12 x 2.5mm).
- Frequency range: 2400-2483.5 MHz
- FCC compliant, shielded package
- Digital RSSI output
- Programmable output power up to +0.5dBm
- High sensitivity (-104 dBm at 2.4 kBaud, 2442 MHz 1% packet error rate)
- Ultra-small package size 9 x 12 x 2.5mm
- LGA footprint
- RoHS compliant
- Operating temperature -40 to +85C
- Impedance-controlled, multi-layer PCB
- 1.8 to 3.6 VDC
- Low current consumption (16 mA in RX, 250 kBaud, 2442 MHz)
- 400 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- Available in tape & reel and matrix tray
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |