PDP SEO Portlet

A110LR09A00GM

Radio Module, SPI, 1.8 V to 3.6 V

Manufacturer:TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: A110LR09A00GM
Secondary Manufacturer Part#: A110LR09A00GM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A110LR09A is a ULTRA low cost, high-performance, FCC & IC certi-fied radio module that incorporates the Texas Instruments CC110L “value line” transceiver chip in the industry’s smallest package (9 x 16 x 2.5mm).

  • Frequency range: 902-928 MHz (N. America) and 868-870 MHz (Europe)
  • FCC, IC and ETSI compliant, shielded package
  • Digital RSSI output
  • Programmable output power up to +10dBm
  • High sensitivity (-112 dBm at 1.2 kBaud, 915MHz 1% packet error rate)
  • Ultra-small package size 9 x 16 x 2.5mm
  • LGA footprint
  • RoHS compliant
  • Operating temperature-40 to +85°C
  • Impedance-controlled, multi-layer PCB
  • 1.8 to 3.6 VDC
  • Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
  • 200 nA sleep mode current consumption
  • Efficient SPI interface; all registers can be programmed with one “burst” transfer
  • Available in tape & reel and matrix tray

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: