PDP SEO Portlet

A1101R09C00GR

Radio Module, SPI, 1.8 V to 3.6 V

Manufacturer:TTM Technologies
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: A1101R09C00GR
Secondary Manufacturer Part#: A1101R09C00GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1101R09C is a high-performance, FCC & IC certified connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip, all in the industry’s smallest package: 9 x 12 x 2.5mm.

  • Frequency range: 902-928 MHz
  • FCC & IC compliant, shielded package
  • -FCC ID: X7J-A10040601 // IC: 8975A-A10040601
  • Digital RSSI output
  • Programmable output power up to +10dBm
  • High sensitivity(1.2 kBaud, 1% packet error rate)
  • -112 dBm at 915 MHz (compliant to FCC/IC)
  • Ultra-small package size: 9 x 12 x 2.5mm
  • Industry-standard U.FL connector
  • LGA footprint
  • RoHS compliant
  • Operating temperature- 40 to +85 °C
  • Impedance-controlled, multi-layer PCB
  • 1.8 to 3.6 VDC
  • Low current consumption (15 mA in RX, 1.2 kBaud, 915 MHz)
  • 200 nA sleep mode current consumption
  • Efficient SPI interface; all registers can be programmed with one “burst” transfer
  • Available in tape & reel and matrix tray
  • Module weight approximately 0.4 grams

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: