PDP SEO Portlet

TSL25911FN

Light-to-Digital Converter, 2.7 V to 3.6 V, 6 Pins, DFN

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TSL25911FN
Secondary Manufacturer Part#: Q65114A0923
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSL25911FN is a light-to-digital converter. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. The TSL2591 supports a traditional level style interrupt that remains asserted until the firmware clears it.

  • 0x29 address, I²C Vbus = VDD interface
  • Approximates human eye response, dual diode
  • Flexible operation, programmable analogue gain and integration time
  • Suited for operation behind dark glass, 600M:1 dynamic range
  • Low operating overhead, two internal interrupt sources
  • Programmable upper and lower thresholds, one interrupt includes programmable persistence filter
  • Low power 3.0µA sleep state, user selectable sleep mode
  • I²C fast mode compatible interface, data rates up to 400kbit/s
  • Input voltage levels compatible with 3.0V bus
  • ODFN package

Technical Attributes

Find Similar Parts

Description Value
Light-to-Digital Converter
DFN
6
70 °C
-30 °C
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10500  Mult:3500  
USD $:
10500+
$0.85714
21000+
$0.81081
42000+
$0.78947
84000+
$0.78
168000+
$0.776