PDP SEO Portlet

TSL25853PM

Light to Digital Ambient Sensor Digital-OUT 1mlux 6-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TSL25853PM
Secondary Manufacturer Part#: Q65114A1302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSL25853PM is a miniature ambient light sensor with UV and light flicker detection. It incorporates Photopic, IR and UV photodiodes that are connected to 3 modulators, provides concurrent ambient light sensing, UV sensing and light flicker detection. The Photopic photodiode area is covered with an optimized Photopic filter. In association with dedicated IR channel, this architecture accurately measures ambient light and enables the calculation of irradiance of different light sources. Calculation results help to automatically optimize display brightness under different lighting conditions for a better user experience. The device also integrates functionality of ambient light flicker detection. It is executed in parallel with ambient light sensing by using the same photodiodes. The applications include ambient light sensing for display brightness management, ambient UV index estimation, auto exposure and flicker detection for camera assistance.

  • 0x39 address, 1.8V I²C interface
  • Invisible ALS sensing under any glass type
  • Integrated light flicker detection on chip
  • Auxiliary information for ambient UV index estimation
  • UVA channel with independent and programmable channel gain, photopic filter for visible channel
  • Independent IR channel
  • Low power consumption and minimum I²C traffic
  • Integrated status checking for all functions, digital and analogue saturation flags
  • Reduced I2C bus traffic load, on chip data compression
  • OLGA package, operating temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.0296
2000+
$0.98067
4000+
$0.97569
8000+
$0.97071
16000+
$0.96573