PDP SEO Portlet

TSL25413M

Light to Digital Ambient Light Sensor Digital 0lux to 60000lux 10-Pin QFN T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TSL25413M
Secondary Manufacturer Part#: Q65114A1091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSL25413M is an ALS, light-to-digital sensor. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The ALS sensor features 2 output channels, a visible channel, and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter whereas the IR channel has a photodiode with an IR pass filter. Each channel has a dedicated data converter producing a 16-bit output. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control a display backlight. The application includes ambient light sensing, and display backlight control.

  • Single device integrated optical solution
  • Power management features, I²C fast mode interface compatible
  • Accurate ambient light sensing
  • Photopic ambient light sense (ALS), UV / IR blocking filter
  • Programmable gain and integration time
  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus, 39h I²C address
  • Supply voltage range from 1.7 to 2.0V
  • Oscillator frequency is 8.107MHz typ (VDD = 1.8V, TA = 25°C)
  • Supply current is 90µA typ (Active ALS State (PON=AEN=1), VDD = 1.8V, TA = 25°C)
  • OQFN package

Technical Attributes

Find Similar Parts

Description Value
10
85 °C
-30 °C
I2C
TSL2541 Series
QFN
Surface Mount
Light-to-Digital Converter
2
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.67143
5000+
$0.66389
8000+
$0.66052
15000+
$0.65715
30000+
$0.65378