PDP SEO Portlet

TMF8828-1AM

Time-of-Flight Sensor Digital-OUT 5000mm 12-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMF8828-1AM
Secondary Manufacturer Part#: Q65114A1281
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMF8828-1AM is a multizone time-of-flight sensor. The dToF device is based on SPAD, TDC, and histogram technology and achieves a 5000 mm detection range. Due to its lens on the SPAD, it supports 3x3, 4x4, 3x6, and 8x8 multizone output data and a very wide, dynamically adjustable, field of view. A multi-lens array (MLA) inside the package above the VCSEL widens up the FoI (field of illumination). All processing of the raw data is performed on-chip and the TMF8828 provides distance information together with confidence values on its I²C interface. Application includes distance measurement for camera autofocus - Laser Detect Autofocus - LDAF (mobile phone), presence detection (computing and communication), object detection and collision avoidance (robotics), and light curtain (industrial).

  • Enable new applications like click to focus, object tracking, presence detection
  • Multizone with 3x3, 4x4, 3x6 and 8x8 zones
  • Within ±3%/±10mm of measurement (accuracy), no multipath and no multiple object problems as for iToF
  • Time-to-digital converter (TDC) direct time-of-flight measurement
  • Single photon avalanche photodiode (SPAD) histogram based architecture
  • No complex calibration, dynamic cover glass calibration
  • Compensates for dirt on glass, reliable operation under demanding use cases
  • Improved accuracy over temperature and life, reference SPAD
  • Make better decisions, distance and signal quality reported
  • OLGA12 package, operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.92327
1000+
$4.8984
2000+
$4.56288
3000+
$4.5396
4000+
$4.51632