PDP SEO Portlet

TMF8801-1BM

Time-of-Flight Sensor Digital-OUT 2500mm 8-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMF8801-1BM
Secondary Manufacturer Part#: Q65114A1111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMF8801-1BM is a time-of-flight sensor. It is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC, and histogram technology. The device achieves a 2500mm detection range. The application includes distance measurement for camera autofocus (Laser Detect Autofocus - LDAF), supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range, presence detection - object detection, and collision avoidance.

  • Small footprint fits in the mobile phone bezel
  • Detecting central closest objects, 21ºFOI
  • Within 5 % of measurement (accuracy); no multipath and no multiple object problems as for iToF
  • Time-to-digital converter (TDC) direct time-of-flight measurement
  • Single photon avalanche photodiode (SPAD) histogram based architecture
  • No complex calibration, dynamic cover glass calibration
  • Compensates for dirt on glass, reliable operation under demanding use cases
  • Improved accuracy over temperature and life, reference SPAD
  • Make better decisions, distance and signal quality reported
  • OLGA12 package, operating ambient temperature range from -30 to 70°C

Technical Attributes

Find Similar Parts

Description Value
12
2.5
70 °C
-30 °C
3.6mm x 2.2mm x 1mm
OLGA
3.3
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$2.71429
2500+
$2.56757
4000+
$2.5
7500+
$2.4359
15000+
$2.375