PDP SEO Portlet

TMD37253M

Proximity Sensor Open Drain-OUT 1.7 to 2V 8-Pin SMD T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD37253M
Secondary Manufacturer Part#: Q65114A1085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD37253M is an ALS, colour, and proximity sensor module. It features advanced proximity measurement, colour sense (RGBC+IR), and digital ambient light sensing (ALS). The package has been designed to accommodate a “single hole” aperture approach. The slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by integrated LED). Detect/release events are interrupt-driven and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. The ALS detection feature provides photopic light intensity data. The application includes ambient light sensing, single hole proximity sensing, mobile phone touch screen disable, and colour temperature sensing to assist backlight, camera, and flash control.

  • Single glass aperture solution, 1.0mm spacing between proximity IR LED and sensor
  • Reduced board space requirements and enables low-profile system design
  • Accurate colour temperature and ambient light sensing
  • UV / IR blocking filters, 46° Average FOV, photopic ambient light sensing (ALS)
  • Programmable gain and integration time, compact integrated optical module
  • Colour (RGB), Ambient Light and Proximity Sensing with integrated IR LED
  • Reduced power consumption, power management features (active, idle and sleep states)
  • 1.8V power supply with 1.8V I²C bus, 39h I²C Address
  • Supply voltage range from 1.7 to 2V
  • OLGA-6 package, operating free-air temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
260 °C
MSL 3 - 168 hours
8
Serial I2C
8SMD
465 nm
3.65 x 2 x 1 mm
Industrial
Light to Digital

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.08955
4000+
$1.05797
8000+
$1.02198
16000+
$1.00524
32000+
$1.00003