PDP SEO Portlet

TMD27553M

ALS and Proximity Sensor 1.8V 2-CH 6-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD27553M
Secondary Manufacturer Part#: Q65114A1284
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD27553M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing. The extremely narrow 1.1mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release event is interrupt-driven, and occurs when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. The proximity result is further improved by automatic ambient light subtraction. The ALS and IR photodiode are dedicated data converters producing 16-bit data. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control display backlight. The application includes mobile phone display management, and user proximity detection.

  • Optimized for narrow bezel mobile phones, small narrow module, 0x39 I²C address
  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7µA), VCSEL IR emitter
  • Enabled superior proximity detection, integrated factory calibrated 940nm IR VCSEL
  • Crosstalk and ambient light cancellation, wide configuration range
  • Accurate ambient light sensing, high sensitivity, 2 channels (photopic ALS + IR)
  • Programmable gain and integration time, industrial design flexibility
  • Offset emitter/detector package design
  • Oscillator frequency range from 7.9 to 8.3MHz (VDD = 1.8V, TA = 25°C)
  • Supply current is 360µA typ (active proximity state (PON=1), VDD = 1.8V, TA = 25°C)
  • OLGA-6 package, operating ambient temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.70149
4000+
$0.68116
8000+
$0.67192
16000+
$0.66846
32000+
$0.66499