PDP SEO Portlet

TMD27253M

Ambient Light/Proximity Sensor, 1.7 V to 2 V, -30°C to 85°C, OLGA-8, TMD2725 Series

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD27253M
Secondary Manufacturer Part#: Q65114A1084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD27253M is an ALS and small aperture proximity sensor module. The device features advanced proximity measurement and digital ambient light sensing (ALS). The package has been designed to accommodate a single small aperture approach. The slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The application includes ambient light sensing, single-hole proximity sensing, and mobile phone touch screen disable.

  • Small aperture requirements, 1.055mm emitter to detector distance
  • Single device integrated optical solution
  • ALS + proximity, 2mm x 3.65mm x 1mm, integrated IR LED
  • Power management features, I²C fast mode interface compatible
  • Accurate ambient light sensing, photopic ambient light sensor (ALS)
  • UV / IR blocking filters, programmable gain and integration time
  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus, 39h I²C Address
  • VDD supply range from 1.7 to 2.0V
  • Oscillator frequency is 8.107MHz typ (VDD = 1.8V, TA = 25°C)
  • OLGA-8 package, operating free-air temperature from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8
85 °C
-30 °C
I2C
TMD2725 Series
Module
Surface Mount
Digital Proximity & Ambient Light Sensor
2
1.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.37313
4000+
$1.33333
8000+
$1.28797
16000+
$1.2419
32000+
$1.2336