PDP SEO Portlet

TMD27123M

ALS and Proximity Sensor 1.8V I2C 6-Pin OLGA T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: TMD27123M
Secondary Manufacturer Part#: Q65114A1310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMD27123M is an ALS + proximity sensor module. It features proximity detection and digital ambient light sensing (ALS). The extremely tiny 1mm x 2mm module incorporates an IR VCSEL and factory-calibrated VCSEL driver. The proximity detection feature provides object detection (e.g. mobile device screen to user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated VCSEL). Detect/release events are interrupt-driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction. The application includes mobile phone display management, mobile phone and wearable user proximity detection, and wearable ambient light measurement.

  • Optimized for narrow bezel mobile phones
  • Reduced power consumption, 1.8V power supply with 1.8V I²C bus, sleep mode (0.7µA)
  • VCSEL IR emitter, enabled superior proximity detection
  • Integrated factory calibrated 940nm IR VCSEL, crosstalk and ambient light cancellation
  • Wide configuration range, accurate ambient light sensing, 1.8V I²C bus
  • High sensitivity, 2 channels (photopic ALS + IR), programmable gain and integration time
  • Industrial design flexibility, offset emitter/detector package design
  • Offset emitter / detector package design, 0x39 I²C Address
  • Enables superior proximity detection
  • OLGA-6 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.7546
4000+
$0.75075
8000+
$0.7469
16000+
$0.74305
32000+
$0.7392